Part Details for OST1MC8131A by OptoSupply Limited
Overview of OST1MC8131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OST1MC8131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OST1MC8131A
|
TME | LED, 8mm, RGB, blinking,tricolour, 30°, 3.8÷5V, 20mA, Front: convex Min Qty: 1 | 1919 |
|
$0.2190 / $0.8000 | Buy Now |