Part Details for OSTB5131A by OptoSupply Limited
Overview of OSTB5131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTB5131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTB5131A
|
TME | LED, 5mm, RGB, blinking,tricolour, 30°, 4.5÷6V, 20mA, Front: convex Min Qty: 1 | 758 |
|
$0.3090 / $0.8260 | Buy Now |