Part Details for OSV1XDE5E1E by OptoSupply Limited
Overview of OSV1XDE5E1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV1XDE5E1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV1XDE5E1E
|
TME | LED, UV, 140°, 1400mA, P: 6300mW, 360÷370nm, 3.5÷4.5VDC, SMD Min Qty: 1 | 89 |
|
$5.6000 / $7.5600 | Buy Now |