Part Details for OSV3SL3131A by OptoSupply Limited
Overview of OSV3SL3131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV3SL3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV3SL3131A
|
TME | LED, UV, 30°, 20mA, P: 114mW, 380÷390nm, 3÷3.8VDC, THT Min Qty: 1 | 1079 |
|
$0.2290 / $0.7990 | Buy Now |