Part Details for OSV3XME3E1E by OptoSupply Limited
Overview of OSV3XME3E1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV3XME3E1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV3XME3E1E
|
TME | Power LED, UV, 140°, 700mA, λd: 380÷390nm, P: 600mW, THT, 3.4÷4.5VDC Min Qty: 1 | 22 |
|
$1.6200 / $2.5900 | Buy Now |