Part Details for OSV4DL5201A by OptoSupply Limited
Overview of OSV4DL5201A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV4DL5201A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV4DL5201A
|
TME | LED, UV, 8°, 20mA, P: 114mW, 390÷400nm, 3÷3.8VDC, THT Min Qty: 1 | 7 |
|
$0.1390 / $0.7990 | Buy Now |