Part Details for OSV4DL7331A by OptoSupply Limited
Overview of OSV4DL7331A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV4DL7331A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV4DL7331A
|
TME | LED, UV, 30°, 20mA, P: 114mW, λd: 390÷400nm, 3÷3.8VDC, THT Min Qty: 1 | 4 |
|
$0.1460 / $0.8000 | Buy Now |