Part Details for OSV5DTS4C1A by OptoSupply Limited
Overview of OSV5DTS4C1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV5DTS4C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV5DTS4C1A
|
TME | LED, UV, PLCC6, 120°, 60mA, 324mW, λd: 400÷410nm, 3.1÷3.6V, SMD Min Qty: 1 | 0 |
|
$0.2900 / $0.8000 | RFQ |