There are no models available for this part yet.
Overview of OSW44P3211A by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSW44P3211A by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSW44P3211A
|
TME | LED, 3mm, white cold, 18000÷22000mcd, 15°, Front: convex, 2.7÷3.4V Min Qty: 1 | 1682 |
|
$0.1320 / $0.9750 | Buy Now |