Part Details for OSW49V5B61A by OptoSupply Limited
Overview of OSW49V5B61A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSW49V5B61A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSW49V5B61A
|
TME | LED, 5mm, white cold, 25000÷30000mcd, 60°, Front: convex, 7.8÷9.5V Min Qty: 1 | 1384 |
|
$0.1560 / $0.7200 | Buy Now |