Part Details for OSW5DK5111A by OptoSupply Limited
Overview of OSW5DK5111A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSW5DK5111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSW5DK5111A
|
TME | LED, 5mm, white cold, 35000÷40000mcd, 15°, Front: convex, 2.9÷3.6V Min Qty: 1 | 88 |
|
$0.1230 / $0.9100 | Buy Now |