Part Details for OSWM43-Y5W by OptoSupply Limited
Overview of OSWM43-Y5W by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSWM43-Y5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSWM43-Y5W
|
TME | LED, yellow, 120°, No.of diodes: 1, Dim: Ø4.8mm, λd: 590nm, 20mA Min Qty: 1 | 9 |
|
$0.3810 / $0.8210 | Buy Now |