Part Details for OSWWD25TK2A by OptoSupply Limited
Overview of OSWWD25TK2A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSWWD25TK2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSWWD25TK2A
|
TME | LED, 5mm, white cold, 750÷900mcd, 180°, Front: flat, 2.7÷3.4V Min Qty: 1 | 7 |
|
$0.1740 / $0.7620 | Buy Now |