Part Details for OSY58133A-VV by OptoSupply Limited
Overview of OSY58133A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY58133A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY58133A-VV
|
TME | LED, 8mm, yellow, 4200mcd, 30°, Front: convex, 2.5÷15V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.1290 / $0.9290 | RFQ |