Part Details for OSY5JS3164A by OptoSupply Limited
Overview of OSY5JS3164A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY5JS3164A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY5JS3164A
|
TME | LED, 3mm, yellow, blinking, 220÷330mcd, 60°, 3÷5V, 20mA, 1.8Hz Min Qty: 2 | 1460 |
|
$0.1410 / $0.4000 | Buy Now |