Part Details for OSY5PA8131A-5V by OptoSupply Limited
Overview of OSY5PA8131A-5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY5PA8131A-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY5PA8131A-5V
|
TME | LED, 8mm, yellow, 2180÷3000mcd, 30°, Front: convex, 5V, No.of term: 2 Min Qty: 1 | 1982 |
|
$0.1540 / $0.7020 | Buy Now |