Part Details for OSY5PAS1C1A-1MA by OptoSupply Limited
Overview of OSY5PAS1C1A-1MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4807-2ARMZ-R7 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
ADA4807-2ACPZ-R2 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO |
Price & Stock for OSY5PAS1C1A-1MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY5PAS1C1A-1MA
|
TME | LED, SMD, 3528,PLCC2, yellow, 100÷150mcd, 3.5x2.8x1.7mm, 120°, 1mA Min Qty: 2 | 0 |
|
$0.1100 / $0.4000 | RFQ |