Part Details for OSY5XAT1C1E by OptoSupply Limited
Overview of OSY5XAT1C1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY5XAT1C1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY5XAT1C1E
|
TME | Power LED, amber, 120°, 350mA, λd: 585÷600nm, Pmax: 1.2W, P: 1W, 5x5mm Min Qty: 1 | 0 |
|
$1.0400 / $1.7300 | RFQ |