Part Details for OSY6CA3131P by OptoSupply Limited
Overview of OSY6CA3131P by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY6CA3131P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY6CA3131P
|
TME | LED, 3mm, gold, 22000÷25000mcd, 30°, Front: convex, 2÷2.8V Min Qty: 1 | 1370 |
|
$0.1270 / $0.9440 | Buy Now |