There are no models available for this part yet.
Overview of OSYBP25T51A by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSYBP25T51A by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSYBP25T51A
|
TME | LED, 5mm, blue/yellow, 50°, Front: flat, 2.1÷2.6/2.9÷3.4V, -30÷85°C Min Qty: 1 | 0 |
|
$0.1800 / $0.7680 | RFQ |