Part Details for OSYYJ23131A by OptoSupply Limited
Overview of OSYYJ23131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSYYJ23131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSYYJ23131A
|
TME | LED, 3mm, yellow, 1120÷1560mcd, 30°, Front: convex, 1.8÷2.6V Min Qty: 1 | 1938 |
|
$0.0950 / $0.7030 | Buy Now |