Part Details for OVFSRAC8 by TT Electronics plc
Overview of OVFSRAC8 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVFSRAC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-OVFSRAC8
|
Mouser Electronics | Standard LEDs - Through Hole Red 624 nm RoHS: Compliant | 0 |
|
$0.3290 / $0.3900 | Order Now |
DISTI #
OVFSRAC8
|
TTI | Standard LEDs - Through Hole Red 624 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Tube |
Americas - 1799 In Stock |
|
$0.3020 / $0.4400 | Buy Now |