Part Details for OVL-3328 by SPC Multicomp
Overview of OVL-3328 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OVL-3328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2198
|
Newark | Led, Red, T-1 (3Mm), 5.5Cd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:30Ma, Forward Voltage:2.1V, Wavelength Typ:625Nm, Luminous Intensity:5.5Cd, Viewing Angle:30°, Lens Shape:Dome Rohs Compliant: Yes |Multicomp Pro OVL-3328 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.0520 | Buy Now |
Part Details for OVL-3328
OVL-3328 CAD Models
OVL-3328 Part Data Attributes
|
OVL-3328
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
OVL-3328
SPC Multicomp
Single Color LED, Red, Water Clear, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 2 cd | |
Luminous Intensity-Nom | 5500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |