Part Details for OVLGS0C8B9 by TT Electronics OPTEK Technology
Overview of OVLGS0C8B9 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for OVLGS0C8B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8197
|
Newark | Led, High Intensity, Red, T-1 3/4 (5Mm), 630 Nm, 2 V, 20 Ma, 8.55 Cd Rohs Compliant: Yes |Tt Electronics/optek Technology OVLGS0C8B9 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 21574 |
|
$0.2030 / $0.2630 | Buy Now |
DISTI #
365-1189-ND
|
DigiKey | LED RED CLEAR 5MM T/H Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
28700 In Stock |
|
$0.1750 / $0.2500 | Buy Now |
DISTI #
70048849
|
RS | LED 5mm Tapered Red 6 deg. | Optek (TT Electronics) OVLGS0C8B9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2500 | RFQ |
|
Future Electronics | 5 mm Red 8° 14000 mcd Water Clear 2 V Round LED Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1770 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Red LED - 14,000mcd@20mA - 8° Viewing Angle - T-1¾ RoHS: Compliant |
15900 In Stock |
|
$0.1670 / $0.2299 | Buy Now |
|
Bristol Electronics | 578 |
|
RFQ | ||
|
Master Electronics | Red LED - 14,000mcd@20mA - 8° Viewing Angle - T-1¾ RoHS: Compliant |
15900 In Stock |
|
$0.1670 / $0.2299 | Buy Now |
Part Details for OVLGS0C8B9
OVLGS0C8B9 CAD Models
OVLGS0C8B9 Part Data Attributes:
|
OVLGS0C8B9
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVLGS0C8B9
TT Electronics OPTEK Technology
Single Color LED, Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8550.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 6 deg |