Part Details for OVLJRGD8 by TT Electronics OPTEK Technology
Overview of OVLJRGD8 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for OVLJRGD8
OVLJRGD8 CAD Models
OVLJRGD8 Part Data Attributes:
|
OVLJRGD8
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVLJRGD8
TT Electronics OPTEK Technology
Single Color LED, Red, Diffused, T1-1/2, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |