There are no models available for this part yet.
Overview of OVQ12S30W7 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OVQ12S30W7 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19P2486
|
Newark | Led Strip, 30 Led, White, 68Lm, Light Strip Length:500Mm, No. Of Leds:30Leds, Illumination Color:White, Input Voltage:12Vdc, Input Power:1.6W, Ip Rating:Not Rated, Product Range:Ovq12 Series, Cct:5500K, Led Color:White Rohs Compliant: Yes |Tt Electronics/optek Technology OVQ12S30W7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
71079372
|
RS | Flexible Strip of 30 LEDs, 1.6 (0.5m) White 5500K, OVQ12S30X7 Series | Optek (TT Electronics) OVQ12S30W7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1571 |
|
$9.1600 / $11.4400 | Buy Now | |
Onlinecomponents.com | Flexible LED Light Strip - 30 LEDs Per Strip - 5500K - 68lm (Typ) - 120° Viewing Angle - 500.00mm L x 8.00mm W x 2.29mm H - Flat Lens. RoHS: Compliant |
2160 Partner Stock |
|
$8.8800 / $11.4000 | Buy Now | ||
Bristol Electronics | 490 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED | 392 |
|
$10.5000 / $15.7500 | Buy Now | ||
DISTI #
000000000003460281
|
Sager | LED Lighting Bars & Strips White, 5500K Flexible Strip | 0 |
|
Buy Now | ||
DISTI #
C1S542800061789
|
Chip1Stop | String RoHS: Compliant | 2160 |
|
$9.4600 / $10.6000 | Buy Now | |
Master Electronics | Flexible LED Light Strip - 30 LEDs Per Strip - 5500K - 68lm (Typ) - 120° Viewing Angle - 500.00mm L x 8.00mm W x 2.29mm H - Flat Lens. RoHS: Compliant |
2160 Partner Stock |
|
$8.8800 / $11.4000 | Buy Now |
CAD Models for OVQ12S30W7 by TT Electronics OPTEK Technology
Part Data Attributes for OVQ12S30W7 by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
TT Electronics
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|