Part Details for OVS-3006 by SPC Multicomp
Overview of OVS-3006 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVS-3006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2218
|
Newark | Led, Yellow, 2.4Mm, 450Mcd, 589Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:589Nm, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Multicomp Pro OVS-3006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
02AH2204
|
Newark | Led, Yellow, 450Mcd, 589Nm, Plcc-4, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:Plcc-4, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:589Nm, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Rohs Compliant: Yes |Multicomp Pro OVS-3006 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now |