Part Details for OVS-3301 by SPC Multicomp
Overview of OVS-3301 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVS-3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2221
|
Newark | Led, White, 2.4Mm, 3.3Cd, Led Color:White, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:3.3Cd, Viewing Angle:120°, Lens Shape:Round, Product Range:Ovs Series, No. Of Pins:4Pins Rohs Compliant: Yes |Multicomp Pro OVS-3301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 132 |
|
$0.2230 / $0.2900 | Buy Now |