Part Details for OVS5MGBCR4 by TT Electronics OPTEK Technology
Overview of OVS5MGBCR4 by TT Electronics OPTEK Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for OVS5MGBCR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3550 / $0.4140 | Buy Now |
DISTI #
000000000003460286
|
Sager | High Power LEDs - Single Color Green 0.5 Watt | 0 |
|
Buy Now |
Part Details for OVS5MGBCR4
OVS5MGBCR4 CAD Models
OVS5MGBCR4 Part Data Attributes
|
OVS5MGBCR4
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVS5MGBCR4
TT Electronics OPTEK Technology
Single Color LED, Green, Water Clear, 2.6mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.18 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |