Part Details for OVSA004010R00KAB00 by Vishay Intertechnologies
Overview of OVSA004010R00KAB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVSA004010R00KAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OVSA004010R00KAB00
|
Avnet Americas | Resistor Wirewound 10Ohm 10 % 40W Tubular Case Solder Lug Bulk - Bulk (Alt: OVSA004010R00KAB00) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9800 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$300.0000 | Buy Now |