Part Details for OVSA009540R00KAB00 by Vishay Intertechnologies
Overview of OVSA009540R00KAB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVSA009540R00KAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4041
|
Newark | Ovsa0095 40 10% 3/16L B |Vishay OVSA009540R00KAB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
OVSA009540R00KAB00
|
Avnet Americas | Resistor Wirewound 40Ohm 10 % 95W Tubular Case Solder Lug Bulk - Bulk (Alt: OVSA009540R00KAB00) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2490 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$300.0000 | Buy Now |