Part Details for OVSAABLCR8 by TT Electronics OPTEK Technology
Overview of OVSAABLCR8 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OVSAABLCR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
1678698RL
|
Farnell | LED, PLCC-4, 60DEG, AMB RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.3184 / $0.3509 | Buy Now |
DISTI #
1678698
|
Farnell | LED, PLCC-4, 60DEG, AMB RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3184 / $0.4371 | Buy Now |
Part Details for OVSAABLCR8
OVSAABLCR8 CAD Models
OVSAABLCR8 Part Data Attributes
|
OVSAABLCR8
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVSAABLCR8
TT Electronics OPTEK Technology
Single Color LED, Amber, Water Clear Colorless, 2.6mm, ROHS COMPLIANT, PLASTIC, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 596 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |
Alternate Parts for OVSAABLCR8
This table gives cross-reference parts and alternative options found for OVSAABLCR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVSAABLCR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAE65B-AABB-24-1 | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | OVSAABLCR8 vs LAE65B-AABB-24-1 |