Part Details for OVSARGB3R8 by TT Electronics Resistors
Overview of OVSARGB3R8 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OVSARGB3R8
OVSARGB3R8 CAD Models
OVSARGB3R8 Part Data Attributes
|
OVSARGB3R8
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OVSARGB3R8
TT Electronics Resistors
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Optoelectronic Device Type | TRIPLE COLOR LED |
Alternate Parts for OVSARGB3R8
This table gives cross-reference parts and alternative options found for OVSARGB3R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVSARGB3R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-A331-A00J1 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | OVSARGB3R8 vs HSMF-A331-A00J1 |
HSMF-A341-A00J1 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | OVSARGB3R8 vs HSMF-A341-A00J1 |
HSMF-A331-A00J1 | Triple Color LED, Red/green/blue, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | OVSARGB3R8 vs HSMF-A331-A00J1 |
HSMF-A341-A00J1 | Triple Color LED, Red/green/blue, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | OVSARGB3R8 vs HSMF-A341-A00J1 |
HSMF-A301-A00J1 | TRIPLE COLOR LED, RED/YELLOW GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | OVSARGB3R8 vs HSMF-A301-A00J1 |