Part Details for OVTL01LGARS by TT Electronics OPTEK Technology
Overview of OVTL01LGARS by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVTL01LGARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1498014
|
element14 Asia-Pacific | LED, POWER, SMD, 1W, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0366 / $2.9704 | Buy Now |
DISTI #
1498014RL
|
element14 Asia-Pacific | LED, POWER, SMD, 1W, RED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0366 / $2.1910 | Buy Now |
DISTI #
1498014
|
Farnell | LED, POWER, SMD, 1W, RED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.4190 / $2.5491 | Buy Now |
Part Details for OVTL01LGARS
OVTL01LGARS CAD Models
OVTL01LGARS Part Data Attributes
|
OVTL01LGARS
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVTL01LGARS
TT Electronics OPTEK Technology
Single Color LED, Red, Water Clear, T-1, 3.54mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.52 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 3.54 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 5.8 mm | |
Viewing Angle | 135 deg |