Part Details for OVTL09LG3A by TT Electronics OPTEK Technology
Overview of OVTL09LG3A by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OVTL09LG3A
OVTL09LG3A CAD Models
OVTL09LG3A Part Data Attributes
|
OVTL09LG3A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVTL09LG3A
TT Electronics OPTEK Technology
Single Color LED, Amber, Water Clear, 26.93mm, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Forward Current-Max | 1.05 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 26.93 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |