Part Details for OVTL09LGAA by TT Electronics OPTEK Technology
Overview of OVTL09LGAA by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OVTL09LGAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for OVTL09LGAA
OVTL09LGAA CAD Models
OVTL09LGAA Part Data Attributes:
|
OVTL09LGAA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVTL09LGAA
TT Electronics OPTEK Technology
Single Color LED, Amber, Water Clear, 33mm, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | AMBER | |
Configuration | COMPLEX | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 6.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 67 cd | |
Luminous Intensity-Nom | 67000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 9 | |
Number of LEDs in Array | 9 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 33 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |