Part Details for P 2755 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2755 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2755CUP-12#PBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa | |
LTC2755ACUP-16#PBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa | |
LTC2755CUP-12#TRPBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa |
Price & Stock for P 2755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2755
|
TME | Meter: appliance meter, LCD TFT 3,5", 320x240, VAC: 80÷500V, IP65 Min Qty: 1 | 1 |
|
$869.7100 / $932.2400 | Buy Now |