Part Details for P-0402E3482BST0 by Vishay Intertechnologies
Overview of P-0402E3482BST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0402E3482BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0402E3482BST0
|
Avnet Americas | P-0402 25PPM 34.8K 0.1% S T0 e1 (Alt: P-0402E3482BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.6500 / $4.0890 | Buy Now |
DISTI #
P-0402E3482BST0
|
Avnet Abacus | (Alt: P-0402E3482BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
P-0402E3482BST0
|
Avnet Asia | P-0402 25PPM 34.8K 0.1% S T0 e1 (Alt: P-0402E3482BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for P-0402E3482BST0
P-0402E3482BST0 CAD Models
P-0402E3482BST0 Part Data Attributes
|
P-0402E3482BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0402E3482BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0402E3482BST0
This table gives cross-reference parts and alternative options found for P-0402E3482BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0402E3482BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0402E3482BSTS | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs P-0402E3482BSTS |
PTN0402E3482AST0 | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482AST0 |
PTN0402E3482BBT5 | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482BBT5 |
P0402E3482BGTF | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs P0402E3482BGTF |
PTN0402E3482BBTP | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482BBTP |
PTN0402E3482BBTS | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482BBTS |
PTN0402E3482BSWP | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482BSWP |
PTN0402E3482BBT1 | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs PTN0402E3482BBT1 |
P-0402E3482BBTF | Fixed Resistor, Thin Film, 0.05W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P-0402E3482BST0 vs P-0402E3482BBTF |
PTN0402E3482BBWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | P-0402E3482BST0 vs PTN0402E3482BBWS |