Part Details for P-0603E4190BBT1 by Vishay Intertechnologies
Overview of P-0603E4190BBT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603E4190BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603E4190BBT1
|
Avnet Americas | Res Thin Film 603 419Ohm 0.1% 3/20W ±25ppm/°C Molded T/R (Alt: P-0603E4190BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.5400 / $1.2005 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9100 | Buy Now |
DISTI #
P-0603E4190BBT1
|
Avnet Americas | Res Thin Film 603 419Ohm 0.1% 3/20W ±25ppm/°C Molded T/R (Alt: P-0603E4190BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.5400 / $1.2005 | Buy Now |
Part Details for P-0603E4190BBT1
P-0603E4190BBT1 CAD Models
P-0603E4190BBT1 Part Data Attributes:
|
P-0603E4190BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603E4190BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 419ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks | |
Additional Feature | LASER TRIMMABLE, NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 419 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |