Part Details for P-0603Y3002QBTS by Vishay Intertechnologies
Overview of P-0603Y3002QBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603Y3002QBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603Y3002QBTS
|
Avnet Americas | P-0603 10PPM 30K 0.02% B TS - Custom Tape W/Leader (Alt: P-0603Y3002QBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8750 / $5.0055 | Buy Now |
|
Future Electronics | P0603 Series 150 mW 30 kOhm ±0.02 % ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$7.9800 | Buy Now |
DISTI #
P-0603Y3002QBTS
|
TTI | Thin Film Resistors - SMD 30K OHM .02% 10PPM 1/6W Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.3600 / $6.3200 | Buy Now |
Part Details for P-0603Y3002QBTS
P-0603Y3002QBTS CAD Models
P-0603Y3002QBTS Part Data Attributes
|
P-0603Y3002QBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603Y3002QBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 30000ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |