Part Details for P-0603Y6811BST0 by Vishay Intertechnologies
Overview of P-0603Y6811BST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603Y6811BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603Y6811BST0
|
Avnet Americas | Res Thin Film 603 6.81kOhm 0.1% 3/20W ±10ppm/°C Molded T/R (Alt: P-0603Y6811BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.7425 / $5.1107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.8800 | Buy Now |
DISTI #
P-0603Y6811BST0
|
Avnet Americas | Res Thin Film 603 6.81kOhm 0.1% 3/20W ±10ppm/°C Molded T/R (Alt: P-0603Y6811BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.7425 / $5.1107 | Buy Now |
Part Details for P-0603Y6811BST0
P-0603Y6811BST0 CAD Models
P-0603Y6811BST0 Part Data Attributes:
|
P-0603Y6811BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603Y6811BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 6810ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603Y6811BST0
This table gives cross-reference parts and alternative options found for P-0603Y6811BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603Y6811BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603AY6811B-T5 | Fixed Resistor, Thin Film, 0.15W, 6810ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P-0603Y6811BST0 vs AF0603AY6811B-T5 |
PTN0603Y6811BSWS | Fixed Resistor, Thin Film, 0.15W, 6810ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y6811BST0 vs PTN0603Y6811BSWS |
AF0603AY6811A-T5 | Fixed Resistor, Thin Film, 0.15W, 6810ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P-0603Y6811BST0 vs AF0603AY6811A-T5 |