There are no models available for this part yet.
Overview of P-0805E1400BBTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P-0805E1400BBTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P-0805E1400BBTS
|
Avnet Americas | P-0805 25PPM 140 0.1% B TS - Bulk (Alt: P-0805E1400BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $3.7365 | Buy Now |
CAD Models for P-0805E1400BBTS by Vishay Intertechnologies
Part Data Attributes for P-0805E1400BBTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for P-0805E1400BBTS
This table gives cross-reference parts and alternative options found for P-0805E1400BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0805E1400BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0805E1400BGTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 140 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-0805E1400BBTS vs P-0805E1400BGTF |
P-0805E1400BBTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 140 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | P-0805E1400BBTS vs P-0805E1400BBTS |
P-0805E1400BBBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 140 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | P-0805E1400BBTS vs P-0805E1400BBBS |