Part Details for P-0805E6730BBTS by Vishay Intertechnologies
Overview of P-0805E6730BBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0805E6730BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y6619
|
Newark | P-0805 25Ppm 673 0.1% B Ts |Vishay P-0805E6730BBTS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.4500 | Buy Now |
DISTI #
P-0805E6730BBTS
|
Avnet Abacus | SMD Chip Resistor, 673 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur (Alt: P-0805E6730BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |