Part Details for P-1206E8202BBT1 by Vishay Intertechnologies
Overview of P-1206E8202BBT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-1206E8202BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-1206E8202BBT1
|
Avnet Americas | P-1206 25PPM 82K 0.1% B T1 (Alt: P-1206E8202BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.6500 / $1.0152 | Buy Now |
Part Details for P-1206E8202BBT1
P-1206E8202BBT1 CAD Models
P-1206E8202BBT1 Part Data Attributes
|
P-1206E8202BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-1206E8202BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P-1206E8202BBT1
This table gives cross-reference parts and alternative options found for P-1206E8202BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1206E8202BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206E8202BBTS | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P-1206E8202BBT1 vs P-1206E8202BBTS |
PNM1206E8202BST1 | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P-1206E8202BBT1 vs PNM1206E8202BST1 |
P-1206E8202BBTS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 82000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | P-1206E8202BBT1 vs P-1206E8202BBTS |