Part Details for P-1206E9091BBWS by Vishay Ohmtek
Overview of P-1206E9091BBWS by Vishay Ohmtek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-1206E9091BBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 9090 ohm, SURFACE MOUNT, 1206 | 100 |
|
Buy Now |