There are no models available for this part yet.
Overview of P-1505H1102ASTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P-1505H1102ASTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P-1505H1102ASTS
|
Avnet Americas | P-1505 50PPM 11K 0.05% S TS E1 - Custom Tape W/Leader (Alt: P-1505H1102ASTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
CAD Models for P-1505H1102ASTS by Vishay Intertechnologies
Part Data Attributes for P-1505H1102ASTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.937 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for P-1505H1102ASTS
This table gives cross-reference parts and alternative options found for P-1505H1102ASTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1505H1102ASTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1505H1102ASWS | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs P-1505H1102ASWS |
PNM1505H1102BBT1 | Res,SMT,Thin Film,11K Ohms,150WV,.1% +/-Tol,-50,50ppm TC,1605 Case | Vishay Intertechnologies | P-1505H1102ASTS vs PNM1505H1102BBT1 |
P-1505H1102AGTS | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs P-1505H1102AGTS |
PTN1505H1102BST3 | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs PTN1505H1102BST3 |
P-1505H1102BGT1 | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs P-1505H1102BGT1 |
PTN1505H1102BBT1 | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | P-1505H1102ASTS vs PTN1505H1102BBT1 |
PTN1505H1102BST1 | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | P-1505H1102ASTS vs PTN1505H1102BST1 |
P-1505H1102BBTS | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs P-1505H1102BBTS |
P-1505H1102BGWS | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs P-1505H1102BGWS |
PTN1505H1102BGWS | Fixed Resistor, Thin Film, 0.4W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1102ASTS vs PTN1505H1102BGWS |