Part Details for P-304H-CCT by Cinch Connectivity Solutions
Overview of P-304H-CCT by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-304H-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1761
|
Newark | Rack And Panel Connector, 4 Contact(S), Male, Solder Terminal, Plug |Cinch Connectivity Solutions P-304H-CCT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 447 |
|
$12.9500 | Buy Now |
DISTI #
11M5835
|
Newark | Plug & Socket Connector, Plug, 4 Position, No. Of Contacts:4Contacts, Product Range:300 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brassrohs Compliant: Yes |Cinch Connectivity Solutions P-304H-CCT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 | Buy Now |
DISTI #
116-1034-ND
|
DigiKey | CONN PLUG 4POS IN-LINE SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1352 In Stock |
|
$11.6092 / $17.8000 | Buy Now |
DISTI #
538-P-304H-CCT
|
Mouser Electronics | Jones Plugs & Sockets 4C CBL MNT PLUG RoHS: Compliant | 2838 |
|
$11.5300 / $16.7300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire PL 4 POS Solder Lug ST Cable Mount RoHS: Compliant |
1019 In Stock |
|
$10.8400 / $17.1300 | Buy Now |
DISTI #
Cinch Connector Div. P-304H-CCT
|
PEI Genesis | CONN PLUG 4 POS TIN SOLDER | 1290 |
|
Buy Now | |
DISTI #
1298063
|
element14 Asia-Pacific | PLUG & SOCKET CONNECTOR, PLUG, 4 POSITIO RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$11.6735 / $18.6967 | Buy Now |
DISTI #
1298063
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 4 POSITIO RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 1 |
|
$15.1936 / $27.4765 | Buy Now |
|
Master Electronics | Conn Wire to Wire PL 4 POS Solder Lug ST Cable Mount RoHS: Compliant |
1019 In Stock |
|
$10.8400 / $17.1300 | Buy Now |
Part Details for P-304H-CCT
P-304H-CCT CAD Models
P-304H-CCT Part Data Attributes
|
P-304H-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-304H-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | S-304-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-1 |