Part Details for P-306-CCE by Cinch Connectivity Solutions
Overview of P-306-CCE by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-306-CCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1764
|
Newark | Jones/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions P-306-CCE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 | Buy Now |
DISTI #
2266-P-306-CCE-ND
|
DigiKey | CONN PLUG 6POS IN-LINE SLDR Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$4.7600 / $5.0300 | Buy Now |
DISTI #
P-306-CCE-ND
|
DigiKey | CONN PLUG 6POS IN-LINE SLDR Min Qty: 15 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Multiple Density PL 6 POS Solder Lug RA Cable Mount |
484 Partner Stock |
|
$5.4600 / $13.2300 | Buy Now |
|
NexGen Digital | 23 |
|
RFQ | ||
|
Master Electronics | Conn Multiple Density PL 6 POS Solder Lug RA Cable Mount |
484 Partner Stock |
|
$5.4600 / $13.2300 | Buy Now |
Part Details for P-306-CCE
P-306-CCE CAD Models
P-306-CCE Part Data Attributes:
|
P-306-CCE
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-306-CCE
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | S-306-CCE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |
Alternate Parts for P-306-CCE
This table gives cross-reference parts and alternative options found for P-306-CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-306-CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS6P-1Y | Rack and Panel Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | P-306-CCE vs SMS6P-1Y |
SMS6P-1G | Rack and Panel Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | P-306-CCE vs SMS6P-1G |
1757883-1 | 6 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | P-306-CCE vs 1757883-1 |
SMS6P-1Y | Rack and Panel Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | P-306-CCE vs SMS6P-1Y |
SMS6P-1R | Rack and Panel Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | P-306-CCE vs SMS6P-1R |
P-2406-LAB | Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | P-306-CCE vs P-2406-LAB |
SMS6P-1A | Rack and Panel Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | P-306-CCE vs SMS6P-1A |
205507-1 | 6 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, WIRE WRAP, PLUG | TE's AMP | P-306-CCE vs 205507-1 |