Part Details for P0402E1650WNPT by Vishay Intertechnologies
Overview of P0402E1650WNPT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402E1650WNPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4862
|
Newark | P 0402 E 1650 W N Pt E2 /Paper Tape |Vishay P0402E1650WNPT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 / $7.3300 | Buy Now |
DISTI #
P0402E1650WNPT
|
Avnet Americas | Res Thin Film 0402 165 Ohm 0.05% 1/16W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: P0402E1650WNPT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.8620 / $8.7859 | Buy Now |
DISTI #
P0402E1650WNPT
|
Avnet Americas | Res Thin Film 0402 165 Ohm 0.05% 1/16W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: P0402E1650WNPT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.8620 / $8.7859 | Buy Now |
DISTI #
P0402E1650WNPT
|
Avnet Americas | Res Thin Film 0402 165 Ohm 0.05% 1/16W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: P0402E1650WNPT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.8620 / $8.7859 | Buy Now |
Part Details for P0402E1650WNPT
P0402E1650WNPT CAD Models
P0402E1650WNPT Part Data Attributes
|
P0402E1650WNPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402E1650WNPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for P0402E1650WNPT
This table gives cross-reference parts and alternative options found for P0402E1650WNPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402E1650WNPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402E1650WNT | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E1650WNPT vs P0402E1650WNT |
P0402E1650BNTE | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E1650WNPT vs P0402E1650BNTE |
P0402E1650BBPD | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E1650WNPT vs P0402E1650BBPD |