Part Details for P0402E2152BNPT by Vishay Intertechnologies
Overview of P0402E2152BNPT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402E2152BNPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1409
|
Newark | P 0402 E 2152 B N Pt E2 /Paper Tape |Vishay P0402E2152BNPT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.9700 | Buy Now |
DISTI #
P0402E2152BNPT
|
Avnet Americas | SMD Chip Resistor, 21.5 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0402E2152BNPT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9224 / $5.9511 | Buy Now |
DISTI #
P0402E2152BNPT
|
Avnet Abacus | SMD Chip Resistor, 21.5 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0402E2152BNPT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0402E2152BNPT
P0402E2152BNPT CAD Models
P0402E2152BNPT Part Data Attributes
|
P0402E2152BNPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402E2152BNPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402E2152BNPT
This table gives cross-reference parts and alternative options found for P0402E2152BNPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402E2152BNPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402E2152BGTB | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E2152BNPT vs P0402E2152BGTB |
P0402E2152WNPD | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E2152BNPT vs P0402E2152WNPD |
P0402E2152WGPB | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E2152BNPT vs P0402E2152WGPB |
P0402E2152BBPC | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E2152BNPT vs P0402E2152BBPC |
P0402E2152WNTE | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402E2152BNPT vs P0402E2152WNTE |
P0402E2152BN | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 21500 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Sfernice | P0402E2152BNPT vs P0402E2152BN |